Cincon EC2SBW-H Isolated DC-DC Converters
Cincon EC2SBW-H Isolated DC-DC Converters Offer 10W of output power at output voltages of 3.3VDC, 5VDC, 12VDC, 15VDC, ±12VDC, and ±15VDC. These DC-DC converters feature a wide input voltage range of 9VDC to 36VDC (24VDC nominal), 18VDC to 74VDC (48VDC nominal), and 3000VDC isolation. The EC2SBW-H DC-DC converters offer high efficiency of up to 89.5% and operate within -40°C to 105°C temperature range. These DC-DC converters are fully protected against input Under Voltage Lock Out (UVLO), output over-current, output over-voltage, and continuous short circuit conditions. Typical applications include power architectures, industrial and mobile equipment, telecommunications, and battery-operated equipment.Features
- Efficiency up to 89.5%
- Fixed switching frequency
- Regulated outputs
- Remote on/off
- Low no-load power consumption
- Fully protected (OCP/OVP/UVLO)
- 3000VDC I/O isolation
- -40°C to 105°C operating ambient temperature
- 1”x 1”x 0.40” size meets industrial standard
- Safety meets IEC/EN/UL 62368-1
- EMI meets EN 55032 Class A without external component
- No Tantalum capacitor inside
Applications
- Power architectures
- Industrial and mobile equipment
- Telecommunications
- Battery-operated equipment
Dimension Diagram
Additional Resource
Yayınlandı: 2024-01-30
| Güncellenmiş: 2024-02-08