Cincon EC3A 3W DC-DC Converters

Cincon EC3A 3W DC-DC Converters feature a 2:1 input range, 3W isolated output, and regulated outputs. Housed in a 24-pin DIP package, the series offers efficiency to 82% and continuous short-circuit protection. Cincon EC3A 3W DC-DC Converters have a Pi input filter and a UL60950-1 approval for the H/HM versions.

Features

  • 3W isolated output
  • 24-pin DIP package
  • Efficiency to 82%
  • 2:1 input range
  • Regulated outputs
  • Pi input filter
  • Continuous short-circuit protection
  • UL60950-1 approval for H/HM versions only
Yayınlandı: 2012-09-18 | Güncellenmiş: 2022-03-11