Cincon EC3SAW 3W DC-DC Converters
Cincon EC3SAW 3W DC-DC Converters come in regulated SIP-8 packages and feature a wide input range from 9VDC to 36VDC and 18VDC to 75VDC. The single-output units are available with +5, +12, or +15V outputs, while the dual-output versions have ±5, ±12, or ±15V outputs. Cincon EC3SAW 3W DC-DC Converters operate in a temperature range from -40°C to +85°C with derating above +71°C. The series offers up to 85% efficiency. Additional features include remote on/off, 1500VDC isolation, continuous short-circuit protection, and undervoltage protection.Features
- 3W isolated output
- Compact SIP-8 package
- Up to 85% efficiency
- 4:1 input range
- Regulated outputs
- Remote on/off control
- 1500VDC isolation
- Continuous short-circuit protection
- Input undervoltage protection
- No tantalum capacitor inside
- CE Mark meets 2004/108/EC
- Safety meets UL60950-1, EN60950-1, and IEC60950-1
Yayınlandı: 2010-06-18
| Güncellenmiş: 2022-12-30