Cincon EC3SAWH 3W 4:1 Input Isolated DC-DC Converters
Cincon EC3SAWH 3W 4:1 Input Isolated DC-DC Converters offer wide 9VDC to 36VDC and 18VDC to 74VDC input voltage ranges with precisely regulated output in 0.86" x 0.36" x 0.44", SIP-8 plastic packages. The EC3SAWH components feature high efficiency, 3000VDC isolation, and a -40°C to +85°C operating temperature range with de-rating. The DC-DC converters provide remote on/off control, continuous short circuit protection, and input under-voltage protection. The Cincon EC3SAWH 3W 4:1 Input Isolated DC-DC Converters are suitable for distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.Features
- Efficiency up to 84.5%
- Regulated outputs
- Positive remote on/off
- Continuous short circuit protection
- Input under-voltage protection
- Single or dual output
- Safety meets IEC/EN/UL 62368-1
- Shock and vibration MIL-STD-810F compliant
Applications
- Distributed power architectures
- Telecommunications
- Battery-operated equipment
- Industrial applications
Specifications
- 24Vin components
- 9VDC to 36VDC operating input voltage range
- 50VDC input surge voltage for 100ms maximum
- 7.5VDC maximum voltage threshold turn-on
- 6VDC minimum voltage threshold turn-off
- 427mA maximum input current
- 48Vin components
- 18VDC to 74VDC operating input voltage range
- 100VDC input surge voltage for 100ms maximum
- 15.5VDC maximum voltage threshold turn-on
- 12VDC minimum voltage threshold turn-off
- 213mA maximum input current
- 3000VDC I/O isolation
- Input current ranges
- 3mA to 28mA at no load
- 61mA to 154mA at full load
- 0 to ±300mA maximum output current range
- 78% to 84.5% efficiency range
- 47µF to 1000µF maximum capacitance load range
- 30mA input reflected ripple current
- Temperatures
- -40°C to +85°C operating range
- -55°C to +125°C storage range
- +100°C maximum case temperature
- 1000MΩ isolation resistance
- 45pF isolation capacitance
- 100KHz minimum switching frequency
- 95% maximum relative humidity, non-condensing
- Materials
- UL 94V-0, non-conductive black plastic case
- UL 94V-0 potting
- Matte tin-plated copper pins
Additional Resources
Yayınlandı: 2021-09-17
| Güncellenmiş: 2022-03-11