Cincon EC4DAW 6W 4:1 Input Isolated DC-DC Converters
Cincon EC4DAW 6W 4:1 Input Isolated DC-DC Converters offer an input voltage range of 9VDC to 74VDC, a 3000VDC I/O isolation rating, and efficiency up to 87%. Features for the EC4DAW converters include a fixed switching frequency, regulated outputs, negative remote on/off, and continuous short-circuit protection. EC4DAW converters meet various standards, including IEC/EN/UL 62368-1 and MIL-STD-810F shock and vibration compliance. Cincon EC4DAW DC-DC Converters have a low no-load power consumption of 4mA, making them ideal for energy-critical systems.Features
- Fixed switching frequency
- Regulated outputs
- Negative remote on/off
- Continuous short-circuit protection
- Output overcurrent protection
- Ideal for energy-critical systems
Specifications
- Up to 87% efficiency
- 3000VDC I/O isolation
- 6W power rating
- 4mA no-load power consumption
- 4:1 input
- 9VDC to 74VDC input voltage range
- 4700µF maximum capacitor load
- -40°C to +85°C operating temperature range
Dimensions
Additional Resources
Yayınlandı: 2025-01-09
| Güncellenmiş: 2025-01-23