Cincon EC5SBW-C(D)MF 4:1 Input Isolated DC-DC Converters

Cincon EC5SBW-CMF and EC5SBW-DMF 4:1 Input Isolated DC-DC Converters feature a 30W output power rating and a wide 4:1 input voltage range. The converters provide a high 90% efficiency, which allows operation between -40°C and +105°C. The EC5SBW-CMF and EC5SBW-DMF series offer a very low no-load power consumption, which is ideal for energy-critical systems. The Cincon EC5SBW-CMF and EC5SBW-DMF 4:1 Input Isolated DC-DC Converters are fully protected against overtemperature (OTP), output over-current (OCP), output over-voltage (OVP), and under voltage lock-out (UVLO). The converters are ideal for distributed power architectures, telecommunications, battery-operated equipment, mobile equipment, and industrial applications.

Features

  • 90% max efficiency
  • Fixed switching frequency
  • Regulated outputs
  • Remote on/off
  • Low no-load power consumption
  • Fully protected (OTP/OCP/OVP/UVLO)
  • 1500VDC I/O isolation
  • No tantalum capacitor inside
  • Built-in EMI filter
  • Chassis-mount
  • DIN-rail mount
  • -40°C to +105°C operating temperature range
  • UL 62368-1 approval for DC modules
  • Safety meets IEC/EN/UL 62368-1

Applications

  • Distributed power architectures
  • Telecommunications
  • Battery-operated equipment
  • Industrial equipment
  • Mobile equipment

Specifications

  • 10VDC to 74VDC input voltage range
  • 3.3VDC to 15VDC output voltage range
  • 0mA to 7500mA output current range
  • 8mA to 10mA input current (no load)
  • 586mA to 1420mA input current (full load)
  • 1000μF to 7500μF max capacitor load range

Mechanical Drawings

Yayınlandı: 2023-12-06 | Güncellenmiş: 2024-01-29