Cincon EC5SBW 30W DC-DC Converters

Cincon EC5SBW DC-DC converters are 30W isolated output devices that come in a 1" x 1" x 0.4" shielded metal case. The series offers an efficiency of up to 90% and low no-load power consumption. Additional features include a 4:1 input range, regulated outputs, fixed switching frequency, and remote on/off. Protections include input undervoltage, overcurrent, and continuous short circuit. Cincon EC5SBW DC-DC converters have no tantalum capacitors inside.

Features

  • 30W isolated output
  • 1" x 1" x 0.4" shielded metal case
  • High efficiency up to 90%
  • Low no-load power consumption
  • 4:1 input range
  • Regulated outputs
  • Fixed switching frequency
  • Input undervoltage, overcurrent, and continuous short-circuit protection
  • Remote on/off
  • Without tantalum capacitors inside
  • CE mark meets 2004/108/EC
  • Safety meets UL 60950-1, EN 60950-1, and IEC 60950-1
Yayınlandı: 2015-07-15 | Güncellenmiş: 2022-12-01