Cincon EC6AW-110 10W DC-DC Converters
Cincon EC6AW-110 10W DC-DC Converters feature 10W isolated output, up to 88.5% efficiency, and low no-load power consumption. The EC6AW-110 series has a 4:1 input range with regulated outputs, remote on/off, and various protections. Cincon EC6AW-110 10W DC-DC Converters are ideal for applications such as railways, distributed power architectures, telecommunications, battery-operated equipment, and industrial.Features
- 10W isolated output
- Up to 88.5% efficiency
- Low no-load power consumption
- 4:1 input range
- Regulated outputs
- Input undervoltage protection
- Remote on/off
- Continuous short-circuit protection
- Overcurrent protection
- CE Mark meets 2014/30/EU
- UL60950-1 2nd (Basic Insulation) approval
- Meets EN50155 with external circuits
- Shock and vibration meets EN50155 (EN61373)
- Fire and smoke meets EN45545-2
- 3050m operating altitude
Applications
- Railways
- Distributed power architectures
- Telecommunications
- Battery-operated equipment
- Industrial
Yayınlandı: 2017-11-30
| Güncellenmiş: 2022-03-11