Cincon EC7A 10W DC-DC Converters

Cincon EC7A 10W DC-DC Converters feature regulated outputs and a 2:1 input range in a DIP-24 / SMD metal package. The series offers very high efficiency up to 89% and continuous short-circuit protection. They have a PI input filter and no tantalum capacitor inside. Cincon EC7A 10W DC-DC Converters meet UL60950-1 approval and carry a CE Mark that meets 2004/108/EC.

Features

  • 10W isolated output
  • DIP-24 / SMD metal package
  • Very high efficiency up to 89%
  • 2:1 input range
  • Regulated outputs
  • PI input filter
  • Continuous short-circuit protection
  • No tantalum capacitor inside
  • CE Mark meets 2004/108/EC
  • UL60950-1 approval
Yayınlandı: 2012-09-18 | Güncellenmiş: 2022-03-11