Cincon EC7AW18 Series 10W Isolated DC Converters
Cincon EC7AW18 Series 10W Isolated DC Converters offer an 18:1 input, high efficiency of up to 88%, and a -40°C to +100°C temperature range. These converters feature fixed switching frequency, regulated outputs, remote On/Off, and have dimensions that meet industrial standards. The EC7AW18 series has multiple protection, including overcurrent, overvoltage, and undervoltage lockout. Cincon EC7AW18 Series 10W Isolated DC Converters are designed primarily for railway applications and are suitable for telecommunication, battery-operated equipment, and industrial applications.Features
- 18:1 input
- Fixed switching frequency
- Regulated outputs
- Remote On/Off
- Low no-load power consumption
- Fully protected
- Overcurrent
- Overvoltage
- Undervoltage lockout
Applications
- Railway
- Telecommunication
- Battery-operated equipment
- Industrial
Specifications
- Up to 88% efficiency rating
- 3000VAC I/O isolation
- 1.25" x 0.8" x 0.5" dimensions
- 8.5VDC to 160VDC input voltage range
- 333µF to 2000µF maximum capacitor load
- -40°C to +100°C operating ambient temperature range
- CB test certificate IEC62368-1
- UL62368-1 3rd (reinforced insulation) approval
- Fire and smoke EN45545-2 compliant
- 5000m operating altitude
Additional Resources
Yayınlandı: 2022-08-19
| Güncellenmiş: 2022-08-26