Cincon FM Output Filter Modules

Cincon FM Output Filter Modules are available in quarter-brick or half-brick sizes with a choice of 5A, 10A, 20A, or 30A maximum output current. These compact PCB-mount components are designed to reduce common mode and differential mode noise of the DC converter. The series features a maximum input voltage of 75VDC, 80VDC, or 200VDC with a maximum input surge voltage of 100VDC or 250VDC, respectively. Cincon FM Output Filter Modules meet EN 45545-2 standards and are suitable for common railway applications as well as distributed power architectures, telecommunications, battery-operated equipment, and industrial applications.

Features

  • 5A, 10A, 20A, or 30A filter module in compact size
  • PCB mount
  • Six-sided shield metal case (FM30R100P)
  • Multilayer ceramic design (FM05D200P and FM10D200P)
  • Fire and smoke meets EN 45545-2 approval
  • Dimensions
    • FM05D200P and FM30R080P: 57.9mm x 36.8mm x 12.7mm (2.28" x 1.45" x 0.50")
    • FM10D200P: 57.9mm x 61mm x 24.6mm (2.28" x 2.40" x 0.97")

Applications

  • Railway
  • Distributed power architectures
  • Telecommunications
  • Battery-operated equipment
  • Industrial

Specifications

  • FM05D200P
    • 200VDC max. input voltage
    • 250VDC max. input surge voltage
    • 5A max. output rated current
    • 34mΩ typ. DC resistance
  • FM10D200P
    • 200VDC max. input voltage
    • 250VDC max. input surge voltage
    • 10A to 20A max. output rated current
    • 50mΩ typ. DC resistance
  • FM30R080P
    • 80VDC max. input voltage
    • 100VDC max. input surge voltage
    • 30A max. output rated current
    • 3mΩ typ. DC resistance
Yayınlandı: 2019-04-08 | Güncellenmiş: 2023-08-04