Cincon EC8AW & ECLB40W DC-DC Converters

Cincon EC8AW and ECLB40W DC-DC Converters feature a 4:1 input range, regulated outputs, and low no-load power consumption. They offer continuous short circuit protection and meet IEC/EN/UL 62368-1 safety requirements. The EC8AW series features 15W isolated output and efficiency up to 90% in a DIP-24 metal package. The ECLB40W series features 40W isolated output and efficiency up to 91% in a 2.05'' X 1.2" X 0.4'' six-sided shield metal case. The ECLB40W also provides a fixed switching frequency, input undervoltage protection, overcurrent protection, and remote On/Off.

Features

  • Common
    • 4:1 input range
    • Regulated outputs
    • Low no-load power consumption
    • Continuous short circuit protection
    • No tantalum capacitor inside
    • Safety meets IEC/EN/UL 62368-1
  • EC8AW
    • 15W isolated output
    • DIP-24 metal package
    • Efficiency up to 90%
    • Conductive EMI meets EN55032 Class A without external components
  • ECLB40W
    • 40W isolated output
    • Efficiency to 91%
    • 2.05" x 1.2" x 0.4" six-sided shield metal case
    • Fixed switching frequency
    • Input undervoltage protection
    • Overcurrent protection
    • Remote On/Off
Yayınlandı: 2014-07-01 | Güncellenmiş: 2022-03-11