Cincon LFM300S Series 300W AC-DC Power Supplies
Cincon LFM300S Series 300W AC-DC Power Supplies feature highly efficient, reliable, high-power density, and single-output AC/DC power modules. These compact power supplies are fully protected against short-circuit and over-voltage conditions. The LFM300S power supplies include continuous short circuit protection, overvoltage protection, and over-temperature protection. These power supplies offer up to 94% high efficiency, active PFC function, and an 85VAC to 264VAC universal input range. The LFM300S power supplies operate from -40°C to 80°C temperature range and are available in a 25.4mm low profile package.
Features
- Continuous short circuit protection
- Over Voltage Protection (OVP)
- Over temperature protection
- Active PFC function
- Class I
- 25.4mm low-profile package
- Over Voltage Category (OVC) II and OVC III
- Approval IEC/EN/UL 62368-1 Ed 3.0
- Approval EN 55032 and CISPR/FCC class B
- Meets IEC/EN 60335-1
Specifications
- 85VAC to 264VAC universal input voltage range
- 100VAC to 240VAC operating voltage range
- 100kHz typical switching frequency
- Up to 94% high efficiency
- No load input power consumption <0.3W
- 5000m operating altitude
- High power density 32.1W/inches3
- -40°C to 80°C operating temperature range
Applications
- Industrial settings
- Telecom infrastructure
- Network installations
- IPC
- Marine applications
- Robotics in harsh environments
Videos
Electrical Block Diagram
Dimension Diagram
Additional Resource
View Results ( 14 ) Page
| Parça Numarası | Veri Sayfası | Çıkış Voltajı -Kanal 1 | Çıkış Akımı Kanalı 1 | Verim |
|---|---|---|---|---|
| LFM300S150C | ![]() |
15 VDC | 10.67 A | 93 % |
| LFM300S280C | ![]() |
28 VDC | 5.71 A | 94 % |
| LFM300S480C | ![]() |
48 VDC | 3.33 A | 94 % |
| LFM300S240C | ![]() |
24 VDC | 6.67 A | 94 % |
| LFM300S300C | ![]() |
30 VDC | 5.33 A | 94 % |
| LFM300S120C | ![]() |
12 VDC | 13.34 A | 93 % |
| LFM300S120C-C0 | ![]() |
12 VDC | 13.34 A | 93 % |
| LFM300S150C-C0 | ![]() |
15 VDC | 10.67 A | 93 % |
| LFM300S240C-C0 | ![]() |
24 VDC | 6.67 A | 94 % |
| LFM300S280C-C0 | ![]() |
28 VDC | 5.71 A | 94 % |
Yayınlandı: 2024-04-03
| Güncellenmiş: 2025-12-15