Cincon LFM550S 550W AC-DC Power Supplies with PFC
Cincon LFM550S AC-DC Power Supplies with Power Factor Correction (PFC) are 550W highly efficient single-output AC/DC power modules. These compact modules are fully protected against short-circuit and over-voltage conditions. Cincon's leading automated manufacturing methods and extensive testing and qualification program ensure that LFM550S power modules are extremely reliable. These modules feature IEC/UL/EN 62368-1 ed.3 and EN 55032 and CISPR/FCC Class B approvals. This Cincon series also meets IEC/EN 60335-1 and OVC II and OVC III over-voltage categories. The LFM550S is ideal for automation equipment, network/telecom devices, and more.
Features
- Universal 85VAC to 264VAC input range
- Up to 94% high efficiency
- -40°C to +80°C operating temperature range
- 32.84W/in3 high power density
- Class I
- 25.4mm low-profile package
- 5000m operating altitude
- Continuous short-circuit protection
- Over-voltage protection
- Over-temperature protection
- Active PFC function
- Approvals
- IEC/UL/EN 62368-1 ed.3 approval
- EN 55032 and CISPR/FCC Class B
- OVC II and OVC III
- Meets IEC/EN 60335-1
- Surge Level 4
- Class A, C, and D Harmonic Current
Applications
- Automation equipment
- Network and telecom devices
- Test and measurement instruments
- Display systems
- Inspection systems
- Various industrial electronics
Block Diagram
Additional Resource
Yayınlandı: 2025-03-12
| Güncellenmiş: 2025-12-12