Cincon NCS01W8 Non-Isolated DC-DC Converters
Cincon NCS01W8 Non-Isolated DC-DC Converters offer up to 95% efficiency, 3.3VDC to 24VDC output voltage range, and a 3300µF maximum capacitor load. These converters feature full protections: overcurrent, overtemperature, undervoltage lockout, and continuous short-circuit. NCS01W8 converters come in a SIP3 package with 0.48" x 0.34" x 0.69" dimensions. Cincon NCS01W8 Converters feature an operating temperature range of -40°C to +105°C and a low no-load power consumption of 0.5mA, making them ideal for energy-critical systems.Features
- Protections
- Overcurrent
- Overtemperature
- Undervoltage lockout
- Continuous short circuit
- Regulated outputs
- Suitable for energy-critical systems
Specifications
- 3.3VDC to 24VDC output voltage range
- 6VDC to 72VDC input voltage range
- 1000mA maximum output current rating
- 0.5mA no-load input current
- Up to 95% efficiency
- 3300µF maximum capacitor load
- -40°C to +105°C operating temperature range
- 0.48" x 0.34" x 0.69" SIP3 package
- EN 55032 compliant with external circuits
- Safety meets IEC/EN/UL 62368-1
Dimensions
Additional Resources
Yayınlandı: 2024-10-10
| Güncellenmiş: 2024-10-17