Cincon TR15/30RA & TR15/30RAM Switching Adapters

Cincon TR15/30RA and TR15/30RAM Switching Adapters feature a universal input voltage range of 90VAC to 264VAC and a frequency range of 47Hz to 63Hz. The TR15/30RA and TR15/30RAM adapters feature continuous Short Circuit Protection (SCP) and Over-Voltage Protection (OVP). These adapters come in medical switching versions (TR15RAM/TR30RAM). The TR15RAM/TR30RAM medical switching adapters meet EN60601-1, 2MOPP, EN55011 Class "B", and Energy Star 2.0 Level V requirements. The TR15RA adapters meet EN55022 Class B requirements.

Features

  • 90VAC to 264VAC universal input range
  • Meet:
    • EN55022 Class B (TR15RA)
    • EN60601-1 and EN55011 Class B (TR15RAM/TR30RAM)
    • 2MOPP (TR15RAM/TR30RAM)
  • Continuous short circuit protection (SCP)
  • Interchangeable AC plugs
  • Overvoltage protection (OVP)
  • Output cable length up to 1800mm

TR15/30RA & TR15/30RAM Derating Curve

Performance Graph - Cincon TR15/30RA & TR15/30RAM Switching Adapters

TR15/30RA & TR15/30RAM Mechanical Drawings

Yayınlandı: 2010-10-18 | Güncellenmiş: 2022-03-11