Cincon TR18RDM 18W Medical Switching Adapters
Cincon TR18RDM 18W Medical Switching Adapters are 18W medical wall-mount switching adapters with a universal input range. This Cincon series meets 2MOPP Class II, CoC Tier 2, and DoE Level VI certifications. TR18RDM 18W Medical Switching Adapters include over-voltage and short-circuit protections with low no-load power consumption. With multiple output and international AC contact options, these adapters are ideal for medical and various applications.Features
- 80VAC to 264VAC universal input range
- Interchangeable AC plugs
- <30μA leakage current
- Over-voltage protection
- <50µA leakage current
- Continuous short-circuit protection
- <75mW no load power consumption
- Approved EN55011, FCC CFR47 Part 18 Class B
- Approved EN60601-1-11 for home healthcare applications
- Meet IP22
- Meets 2MOPP Class II
- Meets EN60335-1
- Meets CoC Tier 2 and DoE Level VI
- (Output cable length ≤1800mm)
Specifications
- 5V to 24V output voltage
- 0.75A to 3A output current
- 0.5A maximum input current
- 18W output power
- Up to 85.45% efficiency
- 47Hz to 63Hz frequency
- -30°C to +70°C operating temperature range
Block Diagram
TRE Accessories
TRE-S - Wall-mount AC adapters with AU plug for TRE series
TRE-A - Wall-mount AC adapters with US plug for TRE series
TRE-U - Wall-mount AC adapters with UK plug for TRE series
TRE-E - Wall-mount AC adapters with EU plug for TRE series
TRE-4PLUGKIT - Wall-mount AC adapters plug kit for TRE series, includes US / EU / UK / AU
Additional Resources
Yayınlandı: 2020-01-16
| Güncellenmiş: 2024-04-03