Cincon TR30RDM Wall-Mount AC Adapters

Cincon TR30RDM Wall-Mount AC Adapters provide a 30W medical switching adapter solution with interchangeable, regional contact options for international adaptability. This configurability feature results in a broad portfolio of adapters with various combinations of output voltages (5V to 24V), cable lengths, types, and gauges. This IP22-rated series offers <50uA leakage current, <75mW no-load power consumption, and a universal input range of 80VAC to 264VAC. Cincon TR30RDM Wall-Mount AC Adapters include short-circuit and overvoltage protections for medical and home care applications. Interchangeable AC contact options for the series are sold separately.

Features

  • 80VAC to 264VAC universal input range
  • Interchangeable AC plugs for international adaptability
  • High efficiency of up to 88%
  • Overvoltage protection
  • Continuous short-circuit protection
  • Interchangeable AC plugs
  • <50uA leakage current
  • <75mW no-load power consumption
  • Class II
  • Approval IEC/EN/UL 60601-1 2MOPP
  • Approval EN60601-1-11 for home healthcare applications
  • Approval EN 55011, FCC 47 CFR Part 18 Class B
  • IP22 approval
  • Meets IEC/EN 60335-1
  • Meets CoC Tier 2 and DoE Level VI
  • 5000m operating altitude

Comparison Chart

Cincon TR30RDM Wall-Mount AC Adapters

TR30RDM Accessories

TR15RA-US - Wall-mount AC adapters with US plug

TR15RA-AUS - Wall-mount AC adapters with AU plug

TR15RA-UK - Wall-mount AC adapters with UK plug

TR15RA-EURO - Wall-mount AC adapters with EU plug

TR15RA-PLUGKIT - Wall-mount AC adapters plug kit with US / EU / UK / AU plugs

Yayınlandı: 2018-10-16 | Güncellenmiş: 2023-08-02