Cincon TRH220A 220W I.T.E. AC-DC Switch Adapters
Cincon TRH220A 220W ITE AC-DC Switch Adapters are highly efficient (up to 94%), reliable, single output, desktop, switching power supplies with high power density and a universal 90VAC to 264VAC input range. Measuring 180.00mm x 75.00mm x 44.50mm (7.087" x 2.953" x 1.752") in dimension, the compact TRH220A adapters feature a no-load input power consumption of less than 150mW with 12V, 24V, 36V, 48V, and 56V output variants. These adapters meet CoC Tier 2 and DOE Level VI and are fully protected against short circuit and overvoltage conditions.Features
- Universal 90VAC to 264VAC input range
- High efficiency up to 94%
- Class I
- No-load input power consumption of <150mW
- Operating altitude of 5000m
- Continuous short circuit and overvoltage protection
- Meets CoC Tier 2 and DOE Level VI
- Approvals
- IEC/EN/UL 62368-1
- EN55032
- CISPR/FCC Class B
Specifications
- Input
- 100VAC to 240VAC operating voltage range
- 47Hz to 63Hz frequency range
- 2.5A maximum input current
- 0.75mA maximum leakage current
- 50V to 65V undervoltage protection
- 0.92 minimum power factor
- 120A maximum inrush current
- Output
- 12V to 56V output range
- 3.93A to 16.67A maximum output current range
- 22ms typical hold-up time, 20ms minimum
- ±1% maximum line regulation
- ±2% to ±4% maximum load regulation
- 120mV or 200mV ripple and noise
- 4070µF to 16,500µF maximum load capacitance range
- 91% to 94% efficiency
- Isolation
- 3000VAC maximum input-to-output
- 1500VAC maximum input-to-earth (ground)
- 100MΩ minimum isolation resistance
- ±2% voltage accuracy
- 100kHz typical switching frequency
- Cables
- 950mm to 1800mm length range with ferrite cores
- 16AWG size
- UL2464 type
- 585k hours minimum MTBF
- 58k hours minimum lifetime at 75% load, +40°C
- Temperature ranges
- -30°C to +70°C operating
- -40°C to +85°C storage
- 93% maximum relative humidity, non-condensing
- 180.00mm x 75.00mm x 44.50mm (7.087" x 2.953" x 1.752") in dimension
Block Diagram
Additional Resources
Yayınlandı: 2022-04-22
| Güncellenmiş: 2022-04-22