PolyPhaser Surge Protector Accessories

PolyPhaser Surge Protector Accessories provide the necessary accessories to complete the grounding installation. These include shield grounding kits, copper cleaning kits, weatherproofing kits, L-shaped adapters, transition clamps, and hardware and materials. The copper cleaning kit is used to clean copper before the installation of grounding equipment. The weatherproofing kits prevent moisture ingress when the indoor unit needs to be mounted outdoors, protect equipment from extreme temperatures, and UV rays. The grounding kits provide optional mounting configurations for SX series DIN connectors.

Surge Protector Kits

The surge protector accessories offer a variety of kits, including a weatherproofing kit, a cleaning kit for copper before connections, adapter kits, and low-inductance copper grounding kits.

View Parts

Features

  • Provide the necessary accessories to complete the grounding installation
  • Variety of accessories such as shield grounding kits, copper cleaning kits, weatherproofing kits, L-shaped adapters, transition clamps, and hardware and materials
  • Grounding kits provide optional mounting configurations for SX series DIN connectors
  • Copper cleaning kit is used to clean copper before the installation of grounding equipment

Overview

PolyPhaser Surge Protector Accessories
Yayınlandı: 2025-12-01 | Güncellenmiş: 2026-01-22