Cirrus Logic CRD5463PM Reference Design

Cirrus Logic CRD5463PM Reference Design demonstrates the CD5463 power measurement IC. This Power Monitor Reference Design includes an integrated AC-DC power supply, voltage and current sensors, and isolated UART/USB interface. Working with the GUI software, this Cirrus Logic CRD5463PM provides accurate real-time measurements of line voltage, load current, line frequency, active power, reactive power, apparent power, power factor and temperature.

Features

  • Easy Plug-and-play design
  • Real-time measurements:
    • Line voltage
    • Load current
    • Active power
    • Reactive power
    • Apparent power
    • Power factor
    • Line frequency
    • Temperature
  • USB Communication with PC
  • 90 ~ 260 VAC Operational voltage
  • 15A RMS Maximum load current
  • 0.2%, 3 ~ 3900W Active Power Measurement accuracy
  • Lab windows™/CVI™ GUI software
  • Factory calibrated, re-calibration capable

Layout

Cirrus Logic CRD5463PM Reference Design

Block Diagram

Block Diagram - Cirrus Logic CRD5463PM Reference Design
Yayınlandı: 2011-10-24 | Güncellenmiş: 2022-03-11