Cirrus Logic DC4282P-CODEC Daughter Card

Cirrus Logic DC4282P-CODEC Daughter Card is designed for the Dunglass (CDB-PROAUDIO) system for high-performance ADC, DAC, and codec devices. This board supports advanced ADC, DAC, and codec functionality for professional audio applications. The DC4282P-CODEC daughter card integrates the CS4282P high-performance stereo audio codec with configurable hardware and software control modes. This board features two on-board oscillators at 22.5792MHz and 24.576MHz that can be used as an MCLK source for the CS4282P codec. The DC4282P-CODEC daughter card is compatible with SoundClear® Studio software, simplifying configuration and scripting for rapid prototyping. This board offers three routing options for the DAC output.

Features

  • Supports high-performance audio conversion using the CS4282P codec
  • Compatible with Dunglass™ evaluation platform
  • Provides hardware and software control modes via rotary switches or SoundClear® Studio software
  • Offers selectable master clock sources with two onboard oscillators at 22.5792MHz and 24.576MHz
  • Enables digital audio routing through the Jura™ USB module
  • Includes a precision analog input buffer with high-pass and anti-alias filtering
  • Features DAC output routing options
  • Supports S/PDIF input/output via optical or electrical interfaces
  • Integrates configurable digital filters for ADC and DAC paths with multiple phase and roll-off options
  • Compatible with SoundClear® Studio
Yayınlandı: 2025-12-03 | Güncellenmiş: 2025-12-17