CITEL CWMJ8 SMD Data Line Outdoor Category 6 POE SPD
Citel CWMJ8 SMD Data Line Outdoor Category 6 POE Surge Protection Device (SPD) features a 16kA surge rating (8/20us), data transmission speeds up to 5Gbps, and hybrid SAD-GDT technology. UL94V-0 polycarbonate material provides an IP66, NEMA 6 rating. The surface-mount SPD is designed to be installed in very close proximity to the sensitive equipment that is being protected. The CWMJ8 is wired in series or parallel with the load.Features
- UL497B listed
- Hybrid SAD-GDT technology
- 16kA surge rating, 8/20us
- Up to 5Gbps data transmission speed
- IEEE 802.3bt POE++, UPoE to 90W
- IP66, NEMA 6 enclosure
- Shielded RJ45 connection
- Flange/pole mounting
- UL94V-0 flammability rating
- Polycarbonate material
- RoHS compliant
Specifications
- 48V voltage rating
- 8W+shield+ground wires
- 1.6A maximum line current
- 95W power rating
- -35°C to +85°C ambient temperature range
- 70V residual voltage
Videos
Application Example
Additional Resources
Yayınlandı: 2021-04-28
| Güncellenmiş: 2022-03-11