CITEL DLA Data Line DIN Rail Surge Protection Devices
Citel DLA Data Line DIN Rail Surge Protection Devices (SPDs) offer a 12VDC to 170VDC voltage range and are wired in series or parallel with the load. The UL497B listed, DLA devices are designed to be installed inside of an enclosure and in very close proximity to the sensitive equipment that is being protected. These DIN-rail mounted SPDs feature hybrid SAD-GDT technology, 1-channel (2W+Shield+G) network configuration, and screw terminal connections (22AWG to 16AWG) with an IP20, NEMA 2 rated modular construction.Features
- Hybrid SAD-GDT technology
- UL497B listed
- Modular construction
- 1 channel (2W+Shield+G) network configuration
- Screw terminal connection (22AWG to 16AWG)
- DIN-Rail mounting
- UL94V-0 thermoplastic material
- IP20, NEMA 2 rating
- RoHS compliant
Applications
- LED Lighting
- Industrial sites
- Intelligent transportation systems
- Photovoltaic systems
Specifications
- 12VDC to 170VDC voltage range
- 20kA Imax
- 5kA impulse current
- 5kA nominal discharge current
- <1dB insertion loss
- 300mA maximum load current
- 0.3A maximum line current
- 20V to 220V residual voltage range
- -50°C to +85°C ambient temperature range
Videos
Yayınlandı: 2021-04-28
| Güncellenmiş: 2022-03-11