CITEL DS40S DIN Rail AC Power Surge Suppressors

CITEL DS40S DIN Rail AC Power Surge Suppressors are UL1449 Type 1 and Type 4CA surge protection devices with a 40kA surge rating per module. The AC power surge suppressors operate within a -35°C to +60°C ambient temperature range and feature a modular construction with remote signaling, remote contacts, and a visual fault indicator. The DS40S devices from CITEL come with a ten-year warranty and are ideal for direct installation into critical equipment or within a nearby power panel. 

Features

  • UL1449 Type 1 and Type 4CA surge protection devices
  • IEC Type 2 
  • 40kA surge rating (per module)
  • Modular construction with remote sensing
  • 35mm symmetrical DIN rail mounting (DIN 60715)
  • Screw terminal (12AWG to 8AWG)
  • IP20 rating, NEMA 2
  • MOV technology
  • Visual indicator and remote contacts
  • Disconnection via fuse-link fail-safe behavior
  • 10-year warranty
  • RoHS compliant

Specifications

  • 40kA maximum discharge current
  • -35°C to +60°C ambient temperature range
  • 120V to 600V voltage range

Videos

Yayınlandı: 2021-04-20 | Güncellenmiş: 2022-03-11