CITEL DS50PVS DIN Rail PV DC Power Surge Suppressors
CITEL DS50PVS DIN Rail PV DC Power Surge Suppressors are designed to be installed inside of an enclosure and in very close proximity to the sensitive equipment that is being protected. These devices are Type 1CA or 4CA DC surge protection devices with either a 1000V or 1500V power rating and are wired in series or parallel with the load. The DS50PVS devices offer MOV+GSG technology with common-mode protection and are ideal for photovoltaic systems.Features
- UL Type 1CA or 4CA DC surge protection devices
- Designed with high energy MOVs
- Modular design for easy maintenance
- Integrated status indicator window
- Remote contacts
- Symmetrical 35mm DIN rail mounting
- Common mode protection
- MOV+GSG technology
- 10-year warranty (4CA type only)
- IP20 rating, NEMA 2
- Disconnection via fuse-link fail-safe behavior
- Screw-terminal connection (8AWG to 12AWG)
- IEC 61643-31 and EN 50539.11 compliant
Specifications
- 40kA surge current rating
- Discharge current
- 40kA maximum
- 60kA total maximum
- 1000V or 1500V models available
- -40°C to +85°C operating temperature range
- 3-pole, 2W+G network configuration
- Connection to the network via screw terminals, 2.5mm2 to 25mm2 by bus
- Thermoplastic housing material, UL94V-0
Schematic
Videos
Additional Resources
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| DS50PVS-1000 | ![]() |
Endüstriyel Aşırı Gerilim Koruyucular Din Rail PV System Surge Suppressor, 50kA, 1000Vdc |
| DS50PVS-1500/51 | ![]() |
Endüstriyel Aşırı Gerilim Koruyucular Din rail PV System Surge Suppressor 50kA, 1500Vdc, |
| DS50PVS-600 | ![]() |
Endüstriyel Aşırı Gerilim Koruyucular |
Yayınlandı: 2021-04-20
| Güncellenmiş: 2022-03-11