CITEL DS70US/G DIN Rail AC Power Surge Suppressors

Citel DS70US/G DIN Rail AC Power Surge Suppressors are UL1449 Type 1 surge protection devices with a 70kA surge rating per module and Multi-MOV+GSG technology. These AC power surge suppressors operate within a -35°C to +85°C ambient temperature range and feature a modular construction with remote signaling, remote contacts, and a visual fault indicator. The DS70S/G devices from CITEL come with a ten-year warranty and are ideal for direct installation into critical equipment or within a nearby power panel.

Features

  • UL1449 Type 1 surge protection device
  • 70kA surge rating per module
  • Modular with remote signaling
  • Disconnection via fuse-link fail-safe behavior
  • Visual fault indicator and remote contacts
  • Multi-MOV+GSG technology
  • IP20 NEMA 2 rating
  • 10-year warranty
  • RoHS compliant

Specifications

  • 120V to 480V voltage rating range
  • -35°C to +85°C ambient temperature range
  • Screw terminal connection method (12AWG to 8AWG)
  • DIN rail mounting
  • UL94V-0 thermoplastic material

Videos

Yayınlandı: 2021-04-27 | Güncellenmiş: 2022-03-11