CITEL M50/M50F Compact AC Panel Mount Surge Suppressors

CITEL M50 and M50F Compact AC Panel Mount Surge Suppressors are UL1449 Type 1 and Type 2 AC power surge protection devices with a 50kA surge rating. The surge suppressors come in an aluminum cast NEMA 6R waterproof enclosure and feature a visual LED fault indicator and audible alarm. CITEL M50 and M50F Compact AC Panel Mount Surge Suppressors offer an extended life with no leakage current in a -35°C to +80°C ambient temperature range. The M50 and M50F devices are designed to be installed in branch and local distribution panels.

Features

  • For branch and local panel applications
  • UL1449 Type 1 and Type 2 AC surge suppression devices
  • 50kA surge rating
  • Visual LED fault indicator and audible alarm
  • -35°C to +80°C ambient temperature range
  • Hardwired and compact
  • NEMA 6R waterproof enclosure
  • TMOV+GSG technology
  • Extended life with no leakage current
  • 10-year warranty
  • RoHS compliant

Applications

  • Remote radio head cell towers
    • DC protection of remote radio heads on the tower
    • Protection in base stations on the DC side and incoming AC
  • Emergency backup power systems

Videos

Yayınlandı: 2021-04-20 | Güncellenmiş: 2022-03-11