CITEL MJ8 Data Line DIN Rail Mount Ethernet SPDs
Citel MJ8 Data Line DIN Rail Mount Ethernet Surge Protection Devices (SPDs) are CAT5, CAT5e, and CAT6 components that feature hybrid GDT and diode technology (SAD-GDT), bi-directional protection, and a single C6A line network configuration. These devices are designed to be installed inside of an enclosure and in very close proximity to the sensitive equipment that is being protected. The compact 6mm MJ8 Ethernet SPDs are wired in series or parallel with the load. The Citel MJ8 Data Line DIN Rail Mount Ethernet SPDs offer shielded connector configurations and DIN rail, screw lug, and flange mounting options.Features
- CAT5, CAT5e, and CAT6
- Hybrid GDT and diode technology (SAD-GDT)
- 10/100/1000Mbsp compatible
- Bi-directional protection
- Shielded RJ45 connector configurations
- DIN rail, screw lug, and flange mounting
- Single C6A line network configuration
- IP20, NEMA 2 rated
- RoHS compliant
Specifications
- <1dB insertion loss
- 1000mA maximum load current
- <25pF maximum capacitance
- 1.6A maximum line current
- 16kA IMAX
- 95% relative humidity
- 2000m (6500ft) operating altitude
- Temperature ranges
- -35°C to +60°C ambient
- -40°C to +85°C operating
Videos
Yayınlandı: 2021-04-29
| Güncellenmiş: 2022-03-11