CITEL MLPXU-HE SMD AC Surge Suppressor for LED Luminaire
CITEL MLPXU-HE SMD AC Surge Suppressor offers a 22kA surge rating, a -35°C to +75°C ambient temperature range, and is designed for LED Luminaire applications. The flange-mount SMD surge protector is designed to be installed in very close proximity to the sensitive equipment that is being protected. The MLPXU-HE surge suppressor by CITEL features fail-safe protection disconnection via the fuse-link, is wired in series or parallel with the load, and provides IP67 protection.Features
- Hybrid MOV-inductor technology
- For 120VAC to 277VAC LED applications
- Imax 20kA, In 10kA
- Series installed
- Flange mount
- Disconnection via fuse-link fail-safe behavior
- LED indicator
- Hard-wired leads
- IP67 rated
- UL Type 4CA, IEC Type 2
- 10-year warranty
- ANSI/IEEE C136.2 Extreme and ANSI/IEEE C62.41 Category C
- RoHS compliant
Specifications
- 277V voltage rating
- 8A current rating
- -35°C to +75°C ambient temperature range
- 1PH, 2W+G, and single-phase network configuration
- 8" 16AWG leads
- Thermoplastic material, UL94-V0
- NEMA 6P
- 0.30lbs in weight
Videos
Yayınlandı: 2021-04-20
| Güncellenmiş: 2022-03-11