C&K Aerospace SpaceSplice™ Wire Connecting Solution
C&K Aerospace SpaceSplice™ Wire Connecting Solution is designed to replace manual splicing processes in harsh environments, saving time and labor. These easy-to-use connectors comply with ESA/ESCC specifications and provide a standardized, high-reliability solution in a one-way or four-way version. The one-way variant connects two wires with a standard solution, while the four-way variant includes a stackable wire-to-wire connector with removable contacts and an axial fixing connector for panel-mount use. The series is suitable for board-to-board, board-to-cable, and cable-to-cable applications and accepts the most popular cable gauges to reduce costs. C&K Aerospace SpaceSplice Wire Connecting Solution is ideal for demanding wiring systems, including space equipment, satellite harnesses, and avionics/military.Features
- 1-way or 4-way connectors
- Compliant with ESA/ESCC specifications
- Easy to use
- Cost savings by replacement of manual splices
- Suitable for board-to-board, board-to-cable, and cable-to-cable applications
- Removable D*MA crimp-type contacts standard
- Compact format and designed to accept the most popular cable gauges
- Non-outgassing
- Low residual magnetism
- High radiation and temperature resistance (PEEK material)
Applications
- Space equipment
- Satellite harnesses
- Avionics/military
Videos
1 Way - ESCC 3401/097/01B
4 Ways - ESCC 3401/097/02B RA3014
4 Ways - ESCC 3401/097/02B AA3015
Yayınlandı: 2023-06-13
| Güncellenmiş: 2025-03-07