C&K Switches KSC DCT Sealed Tactile Switches
C&K Switches KSC DCT Sealed Tactile Switches feature a soft actuator with a 3.5mm or 5.2mm height and a single pole double throw (SPDT) function. These momentary action tactile switches are designed to give users a positive tactile feeling and offer IP67 protection sealing, a lifespan of 300,000 cycles, and a 6.2mm x 6.2mm footprint. The SMT switches have an operating force of 4.75N ±1.25N and a choice of a J-bend or gullwing (G) termination. C&K Switches KSC DCT Sealed Tactile Switches are ideally suited for transportation applications, medical equipment, industrial electronics, and consumer products.Features
- Designed to give users a positive tactile feeling
- Soft actuator, 3.5mm or 5.2mm high
- SPDT NC-NO function
- Momentary action
- J-bend or gullwing (G) terminations
- Surface mount
- Lead-free reflow soldering process
- Tape-and-reel package available
Applications
- Transportation
- Medical equipment
- Industrial electronics
- Consumer products
Specifications
- IP67 protection sealing
- 3.5mm or 5.2mm actuator height
- 6.2mm x 6.2mm footprint
- 4.75N ±1.25N operating force
- 300,000 cycles electrical life
- -40°C to +85°C operating temperature range
Datasheets
Videos
Application Brief
Yayınlandı: 2024-07-25
| Güncellenmiş: 2024-12-12