C&K Switches JSX Sub-Miniature Slide Switch

C&K Switches JSX Sub-Miniature Slide Switch provides a long electrical and mechanical life of 100,000 cycles. This low-profile switch meets all of the requirements of RoHS directive 2002/95EC. C&K Switches JSX Sub-Miniature Slide Switch features SPDT momentary action and has an operating temperature range from -25°C to +70°C. Typical applications include On/Off touch screens, handheld games, remote controls, and instrumentation.

Features

  • RoHS compliant and meets all requirements of RoHS directive 2002/95EC
  • Low profile
  • SPDT momentary action
  • Long electrical and mechanical life of 100,000 cycles
  • -25°C to +70°C operating temperature range

Applications

  • On/Off touch screens
  • Handheld games
  • Remote controls
  • Instrumentation
Yayınlandı: 2012-10-30 | Güncellenmiş: 2022-03-11