C&K Switches ATP Anti-Vandal Sealed Pushbutton Switches
C&K Switches ATP Anti-Vandal Sealed Pushbutton Switches are high-strength, lightweight switches that are IP67 rated, ensuring their suitability for operating in harsh conditions and withstanding potential malicious damage. These corrosion-resistant devices offer an industry-standard ring version in 19mm and 22mm diameters. The switches use a scratch-resistant actuator with housings made from robust stainless steel. This makes them ideal for use in remote or unsupervised locations where resilience to damage from vandalism is vital. This C&K series is UL listed and comes in a variety of actuator styles and illumination indicator colors. The ATP19 switches feature actuation interfaces with fixed-ring, spot, raised, raised-spot, raised-power, and dome configurations. The ATP22 switches are available with flat, moving-ring, and ring-plus-power-indicator actuators.Features
- Momentary or lock versions
- IP67 sealed and IK10 (stainless steel bushing)
- 50,000 life cycles at full load
- Capable of up to 3A resistive load
- Various colors of LED illuminate indicators
- Choice of pushbutton with symbol: spot, ring, or power logo
- Lightweight, high strength
- Corrosion resistance
- UL certified
- RoHS compliant
Applications
- Control panels
- Heavy equipment
- Industrial instruments
- Lifts/escalators
- Security systems
- Communication equipment
- Medical equipment
Videos
Yayınlandı: 2019-01-31
| Güncellenmiş: 2023-07-20