C&K Switches ATP16 Anti-Vandal Sealed Pushbutton Switches

C&K Switches ATP16 Anti-Vandal Sealed Pushbutton Switches offer an IP67 protection rating, momentary or lock versions, and an operating life of 1M cycles for momentary and 100K cycles for lock. The series features LED indicator illumination in various colors and ring or power logo actuator options. C&K ATP16 pushbutton switches are designed for use in a variety of applications, including access controls and door buttons, intercoms and call stations, emergency communication, ticketing machines, service station equipment, ATMs, elevators, and transportation controls.

Features

  • Momentary or lock versions
  • IP67 sealed
  • Rated at 2A current and 36VDC voltage
  • 1M cycles operating life
  • -20°C to +70°C operating temperature range
  • Threaded front-panel-mount type
  • Various colors of LED illuminate indicators
  • Choices of actuator with ring or power logo
  • RoHS compliant

Applications

  • Access controls and door buttons
  • Intercoms and call stations
  • Emergency communication
  • Ticketing machines
  • Service station equipment
  • ATMs
  • Elevators
  • Transportation controls

Standard View

Mechanical Drawing - C&K Switches ATP16 Anti-Vandal Sealed Pushbutton Switches

Actuator Style

Mechanical Drawing - C&K Switches ATP16 Anti-Vandal Sealed Pushbutton Switches

Actuator Indicator

Mechanical Drawing - C&K Switches ATP16 Anti-Vandal Sealed Pushbutton Switches
Yayınlandı: 2019-10-15 | Güncellenmiş: 2023-07-19