C&K Switches ATPS19 Anti-Vandal Short Body Sealed Pushbuttons

C&K Switches ATPS19 Anti-Vandal Short Body Sealed Pushbutton Switches offer a short bushing, freeing up real estate for the designer. These pushbuttons are IP67 sealed and IK10 impact rated for harsh environments. C&K Switches ATPS19 Anti-Vandal Short Body Sealed Pushbutton Switches are lightweight, corrosion-resistant, and offer multiple illumination options. These robust, rugged switches withstand 1M mechanical lifecycles.

Features

  • Momentary
  • Shorter bushing version allows easy access and easy installation within the constrained space behind the panel
  • Various colors of LED-illuminated indicators
  • Choices of actuator with ring or power logo
  • SPST function
  • Normally open (NO) contact arrangement
  • Threaded front-panel mount
  • RoHS compliant

Applications

  • Door intercoms
  • Access controls
  • Emergency / panic buttons
  • Handicap / assistance buttons
  • Crosswalk controls
  • Campus security phones
  • Push-for-assistance ATMs
  • Parking payment machines
  • Subway / train ticket machines

Specifications

  • IP67 sealed and IK10 (stainless steel bushing)
  • 1M mechanical lifecycles
  • Rated at 2A / 36VDC
  • -20°C to +70°C operating temperature range
  • 2000VRMS dielectric strength at sea level
  • 1000MΩ minimum insulation resistance at 500VDC
  • 50mΩ maximum initial contact resistance at 1A, 12VDC

Videos

Yayınlandı: 2020-11-02 | Güncellenmiş: 2024-04-03