C&K Switches ATS Anti-Tampering Switches
C&K Switches ATS Anti-Tampering Switches are the reliable and affordable solution to prevent privacy. These switches are available in silver-plated and gold-plated variants and feature an extended lifetime with its compression characteristics. The operating temperature ranges from -40°C to +125°C for the gold plated switch and -40°C to +85°C for the silver-plated switch. C&K ATS switches also feature instant detection capabilities and offer switching force ≤ 2N. The switches consume low energy and also offer very high corrosion resistance. Typical applications include smart meters, alarm systems, anti-tamper devices, and point of sales.Features
- Advanced compression for extended lifetimes
- Instant detection capabilities due to extra-short switching time after release
- Low energy consumption using closed contacts and low switching levels
- High corrosion resistance due to the combination of high sealing level and gold contacts
- Vertical detect
- RoHS compliant
- IP54 environmental protection
Applications
- Smart meters
- Alarm systems
- Anti-tamper devices
- Point-of-sale terminals
Specifications
- ≤ 2N switching force
- Maximum power
- 0.2VA (gold)
- 1VA (silver)
- Operating temperature range
- -40°C to +125°C (gold)
- -40°C to +85°C (silver)
- Maximum current
- 10mA (gold)
- 50mA (silver)
- Minimum current
- 1µA (gold)
- 1mA (silver)
Mechanical Drawing
Yayınlandı: 2017-06-21
| Güncellenmiş: 2022-03-11