C&K Switches BDB Standard Profile DIP Switches

C&K Switches BDB Standard Profile Dual In-line Package (DIP) Switches feature an extended actuator for easy actuation. These DIP switches with special sealed construction allow solder washing without the need for a tape seal. The BDB DIP switches operate at a temperature range of -40°C to 8+5°C and are RoHS compliant. C&K Switches BDB Standard Profile DIP Switches are ideal for address switches for industrial controls, function control, and logic switching for computers.

Features

  • Standard profile DIP switches
  • Extended actuator for easy actuation
  • Special sealed construction
  • RoHS compliant

Applications

  • Address switch for industrial controls
  • Function controlling
  • Logic switching for computers and peripherals

BDB Mechanical Drawing

Mechanical Drawing - C&K Switches BDB Standard Profile DIP Switches
Yayınlandı: 2018-08-27 | Güncellenmiş: 2022-09-22