C&K Switches ENC Optical Encoder
C&K Switches ENC Optical Encoder is an incremental, two-channel encoder featuring a clear detent/haptic feel. This component offers 24 detent positions and an optional integrated pushbutton. C&K ENC Optical Encoder is built to deliver 300K mechanical life cycles and operates in a -40°C to +90°C temperature range. The ENC encoder is ideal for use in automotive interior control, industrial equipment, medical, and test/instrumentation applications.Features
- Clear detent/haptic feel
- 2-channel, 2-bit code output
- Quadrature (incremental type)
- Integrated pushbutton
- 24 detent positions
- Panel mount with screw thread
- Cable and connector terminations
Applications
- Automotive interior control
- Industrial equipment
- Test and instrumentation
- Medical equipment
Specifications
- Rotary
- 5VDC ±0.25V operating voltage at 30mA maximum
- <1VDC to >3VDC output voltage range
- 265gf-cm initial rotational torque
- Pushbutton
- 5VDC operating voltage at 10mA
- 10Ω maximum initial contact resistance
- 600gf ±20% actuation force
- 0.74mm ±0.2mm shaft travel
- <4ms make and <10ms break contact bounce
- Materials
- Zinc alloy housing frame and actuator
- POM/HB detent rotor and lower housing
- SUS detent spring and pushbutton dome
- PA66, V0 upper housing
- 300K mechanical life cycles
- -40°C to +90°C temperature range
- ≤96% relative operating humidity at +40°C
Yayınlandı: 2017-11-09
| Güncellenmiş: 2025-05-23