C&K Switches KSL Series IP67 Sealed Tact Switches
C&K Switches KSL Series IP67 Sealed Tact Switches are designed for automatic or manual insertion with SPST-NO. The top or side-actuated switches feature cambered terminals to ensure self-retention. The C&K Switches KSL Series Sealed Tact Switches are available in a variety of cap colors and are RoHS compliant and compatible. Typical applications include automotive, industrial, and telecommunication networks.Features
- Designed for automatic or manual insertion
- Cambered terminals to ensure self-retention
- Top or side-actuated
- Large choice of caps
- RoHS compliant and compatible
Applications
- Automotive
- Industrial
- Telecommunication networks
Yayınlandı: 2010-07-29
| Güncellenmiş: 2022-03-11