C&K Switches KT Series Right Angle Sealed Tact Switches

C&K Switches KT Series Right Angle Sealed Tact Switches are for SMT, Gullwing type, with a contact arrangement of SPST - N.O. The IP57 sealed KT Series Switches are RoHS compliant and compatible. Featuring high shear force with an extended bracket, the KT Series is easy to pick and place with a top plate tab. The actuator is rubber or hard plastic and the caps are press fit or snap fit. Typical applications for the C&K Switches KT Series Right Angle Sealed Tact Switches include telecommunications, computer products, instrumentation, and power supplies.

Features

  • Full SMT side-actuated tact switch
  • SMT top-actuated tact switch with G or J terminations
  • A high shear force with extended bracket
  • Easy to pick and place on top plate tab
  • Rubber or hard plastic actuator
  • Press fit or snap fit caps
  • RoHS compliant and compatible

Applications

  • Telecommunications
  • Computer products
  • Instrumentation
  • Power supply

Specifications

  • SPST, N.O. contact arrangement
  • SMT termination
Yayınlandı: 2010-08-02 | Güncellenmiş: 2022-03-11