C&K Switches D6 SPST Momentary Key Switches

C&K Switches D6 SPST Momentary Key Switches are pushbutton switches and offer positive tactile feedback. The switches are designed to enable easy X and Y coding on a single-side PCB. The switches withstand high temperatures of -20°C to +85°C (non-illuminated) and -20°C to +60°C (illuminated) and are available in non-illuminated and illuminated versions. C&K Switches D6 Momentary Key Switches applications include appliances, electronic games, video applications, and industrial controls.

Features

  • Easy X, Y coding on single-side PCB
  • Withstands high temperatures
    • -20°C to +85°C (non-illuminated)
    • -20°C to +60°C (illuminated)
  • SPST contact form
  • Positive/smooth tactile feedback
  • Wide variety of colors and styles
  • Illuminated versions available
  • IP40 rated
  • RoHS compliant and compatible

Applications

  • Appliances
  • Electronic games
  • Video applications
  • Industrial controls

PCB Layout

C&K Switches D6 SPST Momentary Key Switches
Yayınlandı: 2020-10-26 | Güncellenmiş: 2024-04-03