C&K Switches Miniature Detector Switches
C&K Components Miniature Detector Switches offer every application requirement from consumer electronics to the automotive industry. The C&K Components' Detect Switches GDS Series features an ultra-low profile (0.9mm off PCB); the HDT Series features a micro mini surface mount; the SDT Series features a micro mini pendulum surface mount; the KSJ Series features a spherical actuator tact switch; the MDS Series features a micro snap-acting tactile feel; and the SDS Series features a side actuation.Datasheets
Features
- HDT series
- Low Profile Package
- Design allows top or side actuation
- 35g (max) low actuation force
- Pick and place compatible
- MDS series
- Snap-acting tactile feel
- Small package size
- Available in vertical or right angle PCB mount
- RoHS compliant and compatible
Applications
- Consumer electronics
- Medical devices
- ATCA and MicroTCA devices
- Computers
- Detect the presence of the mechanical devices (MDS series)
Yayınlandı: 2009-10-15
| Güncellenmiş: 2023-06-05