C&K Switches DP Power Rocker Switches

C&K Switches DP Power Rocker Switches are electrical on/off switches that use the rocking mechanism to either connect or disconnect an electrical circuit. These DP switches support high inrush current up to 128A and are ideal for mains switching and power supply applications. The DP power rocker switches are 5mm x 21mm compact switches that are suitable for the common industrial panel cut-offs. The DP switches feature a clear contact gap with a minimum creepage distance and clearance of 3mm. Both SPST and DPST options are available, along with various terminal configurations to ensure flexible installation. These switches are used in power supplies, testing and measuring devices, medical equipment, and consumer electronics applications.

Features

  • Long life of 20k cycles
  • Supports high inrush current up to 128A
  • Contact gap, creepage distances, and clearance of 3mm (minimum)
  • 5mm x 21mm rocker size is suitable for the common industrial panel cutoff
  • Suitable for addressing mains switching
  • Both SPST and DPST options are available
  • Silver-alloy contact plating
  • 100mΩ contact resistance (maximum)
  • 100MΩ insulation resistance (minimum)
  • UL94-V0 flame-retardant 
  • UL/ENEC certification
  • ROHS and REACH compliance

Applications

  • Medical equipment
  • Test and measuring machines
  • Power supplies
  • Consumer electronics
View Results ( 7 ) Page
Parça Numarası Veri Sayfası Sonlandırma Stili Akım Oranı Voltaj Değeri AC Aydınlatılmış Kontak Formu Anahtar İşlevi Montaj Stili Renk Aktüatör Panel Kalınlığı Terminal Mühürü Kontak Kaplama Paketleme Uzunluk Genişlik Yükseklik Montaj Tipi Yanıcılık Derecesi RoHS - Mouser
DP62J12S215HQ DP62J12S215HQ Veri Sayfası Quick Connect 128 A 250 V Non-Illuminated DPST OFF - NONE - ON Snap-In Black Rocker 0.75 mm to 1.25 mm Silver Silver Alloy Tray 21 mm 15 mm 16.5 mm Snap In UL 94-V0 Y
DP62J12S2ALHQ DP62J12S2ALHQ Veri Sayfası Through Hole 128 A 250 V Non-Illuminated DPST OFF - NONE - ON Snap-In Black Rocker 0.75 mm to 1.25 mm Silver Silver Alloy Tray 21 mm 15 mm 16.5 mm Snap In UL 94-V0 Y
DP62J12S202HQ DP62J12S202HQ Veri Sayfası Through Hole 128 A 250 V Non-Illuminated DPST OFF - NONE - ON Snap-In Black Rocker 0.75 mm to 1.25 mm Silver Silver Alloy Tray 21 mm 15 mm 16.5 mm Snap In UL 94-V0 Y
DP62J12S215PQ DP62J12S215PQ Veri Sayfası Quick Connect 128 A 250 V Non-Illuminated DPST OFF - NONE - ON Snap-In Black Rocker 0.75 mm to 1.25 mm Silver Silver Alloy Tray 21 mm 15 mm 16.5 mm Snap In UL 94-V0 Y
DP52J12S215PQ DP52J12S215PQ Veri Sayfası Quick Connect 128 A 250 V Non-Illuminated SPST OFF - NONE - ON Snap-In Black Rocker 0.75 mm to 1.25 mm Silver Silver Alloy Tray 21 mm 15 mm 16.5 mm Snap In UL 94-V0 Y
DP62J12S217PQ DP62J12S217PQ Veri Sayfası Solder Lug 128 A 250 V Non-Illuminated DPST OFF - NONE - ON Snap-In Black Rocker 0.75 mm to 1.25 mm Silver Silver Alloy Tray 21 mm 15 mm 16.5 mm Snap In UL 94-V0 Y
DP62J12S2AQ DP62J12S2AQ Veri Sayfası Through Hole 128 A 250 V Non-Illuminated DPST OFF - NONE - ON Snap-In Black Rocker 0.75 mm to 1.25 mm Silver Silver Alloy Tray 21 mm 15 mm 16.5 mm Snap In UL 94-V0 Y
Yayınlandı: 2025-05-26 | Güncellenmiş: 2025-06-02