C&K Switches DSR IP65 Sealed Illuminated Rocker Switches
C&K DSR IP65 Sealed, Illuminated Rocker Switches are SPDT rocker switches with an IP65 seal above the panel, LED or neon illumination options, current ratings of up to 16A, and 4.8 quick-connect terminals. The DSR Series switch functions include on, none, and off. Typical applications for the C&K DSR IP65 Sealed, Illuminated Rocker Switches include control panels, heavy equipment, and industrial instruments.Features
- IP65 seal above the panel
- LED or neon illumination options
- Up to 16A current ratings
- 4.8 quick connect terminals
Applications
- Control panels
- Heavy equipment
- Industrial instruments
Specifications
- Contact Rating
- 16(4)A @ 125/250VAC
- 16A @ 12VDC
- 6A @ 28VDC
- 10,000 make and break cycles at full load
- DC 500V 100MΩ minimum insulation resistance
- AC 1500V 1 minute dielectric strength
- -25°C to +85°C operating range
Yayınlandı: 2023-01-19
| Güncellenmiş: 2025-02-05