C&K Switches HDP Microminiature Side-Actuated Detect Switches

C&K Switches HDP Microminiature Side-Actuated Detect Switches measure only 5.7mm x 8.35mm in the "free" position and feature a low profile height of 1.9mm off the board. These surface-mount switches offer two color-coded options to distinguish between the right- and left-hand actuation styles. The right-hand version utilizes a black actuator body, while the left-hand version is gray. Contacts are rated for 1mA / 5VDC with an initial contact resistance <500mΩ. C&K Switches HDP Microminiature Side-Actuated Detect Switches have a total travel distance of 1.3mm, and an operating temperature range of -20°C to +70°C. With an operating life of 100,000 cycles, these robust switches are ideal for consumer electronics, computers, medical devices, mobile communications, and ATCA/MicroTCA applications.

Features

  • Low profile
  • Side actuation
  • Right and left options available
  • Low actuation force
  • Lead free
  • Halogen free

Applications

  • Consumer electronics
  • Computers
  • Medical devices
  • Mobile communications
  • ATCA and MicroTCA devices

Specifications

  • 1mA 5VDC contact rating
  • Minimum 100,000 cycles mechanical and electrical life
  • <500mΩ contact resistance
  • -20°C to + 70°C operating temperature range
Yayınlandı: 2014-12-09 | Güncellenmiş: 2022-03-11