C&K Switches JS Sub-Miniature Slide Switches

C&K Switches JS Sub-Miniature Slide Switches are low-profile switches that include a double pole triple throw (DP3T) version with a unique ON-ON-MOM circuit. JS switches are designed for use in telecommunications products, computer peripherals, and more. These switches provide a scrolling function to select from multiple Bluetooth® devices. This C&K series provides 70mΩ maximum contact resistance and a contact rating of 6VDC at 0.3A or 30VDC at 0.1A.

Features

  • Positive detent
  • IR reflow to +260°C solder profile
  • Surface and thru-hole mounting
  • Single pole double throw (SPDT), double pole double throw (DPDT), and double pole triple throw (DP3T) options
  • RoHS compliant
  • 70mΩ (maximum) contact resistance
  • 100MΩ (minimum) at 500V insulation resistance
  • 500VAC (minimum) at sea level dielectric strength
  • -40°C to +85°C operating temperature range

Applications

  • Telecommunications
  • Computer peripherals
  • Thermostat select switches
Yayınlandı: 2016-07-05 | Güncellenmiş: 2022-10-20