C&K Switches KSC-PF Potting Friendly Tact Switches

C&K KSC-PF Sealed Tact Switches are a unique combination of a compact form factor (6.2mm x 6.2mm x 5.2mm) SMT soft actuator tact switch with a potting friendly extended cage. With an IP67 rating, users are provided with a next-generation switch solution that is compact yet resilient to water ingress. The KSC-PF series from C&K Switches offers a contact rating of 50mA, insulation resistance of greater than 10MΩ, and contact resistance of less than 100mΩ. Other features include a dielectric strength of greater than 250Vrms and an operating temperature range of -40°C to +85°C. These components are perfectly suited for medical, automotive, and industrial applications.

Features

  • Potting friendly extended cage
  • Silicone actuator
  • J or G terminations
  • IP67 sealed
  • Lifecycles: Up to 1M 
  • Enables faster production and enhances the quality
  • Compact form factor of 6.2mm x 6.2mm x 5.2mm

Applications

  • Automotive
  • Medical
  • Industrial
  • Transportation/off road

Videos

Yayınlandı: 2018-08-03 | Güncellenmiş: 2025-11-04