C&K Switches KSC Sealed Tact Switches for SMT
C&K Switches KSC Series Sealed Tact Switches for SMT are ultra-long life switches designed to withstand intensive use and last up to 5 million cycles. The silicon actuators facilitate switch integration and provide possible pre-travel and post-travel depending on force and actuator hardness. The switches best match applications such as elevator and joystick buttons that require resistant switches. The KSC Series exist in both J bend and Gullwing versions to better fit the chosen soldering process.Features
- Positive tactile feeling
- J bend and Gullwing type terminations
- Various heights
- IP67 rated except KSC5 (IP50)
- Momentary action function
- 1 make contact = SPST, N.O. contact arrangement
- Reflow solderable
- Soft, hard, or no actuator
Applications
- Automotive
- Medical instruments
- Industrial electronics
- Network infrastructure and IT
- Elevators
Specifications
- Silver
- 1VA maximum power
- 20mVDC to 32VDC voltage range
- 1mA to 50mA current range
- -40°C to +85°C operating temperature range
- Gold
- 0.2VA maximum power
- 20mVDC to 32VDC voltage range
- 0.1mA to 10mA current range
- -40°C to +125°C operating temperature range
- ≥250VRMS dielectric strength at 50Hz for 1 minute
- ≤100mΩ contact resistance
- ≥10MΩ insulation resistance
- ≤1ms bounce time
- 2.5mm to 7.7mm height range
Mechanical Drawing
View Results ( 12 ) Page
| Parça Numarası | Açıklama | İşletim Gücü | Sonlandırma Stili | Uzunluk | Genişlik | Yükseklik |
|---|---|---|---|---|---|---|
| KSC441 V2 70SH SP DELTA LFS | Dokunsal Anahtarlar | 2 N | Solder Pin | 6.2 mm | 6.2 mm | 5.2 mm |
| KSC541J ROHS | Dokunsal Anahtarlar Switch Tact Gold 300 Gf J-Type | 3 N | J Form Lead | 6.2 mm | 6.2 mm | 5.6 mm |
| KSC521J ROHS | Dokunsal Anahtarlar Switch Tact Gold 160 Gf J-Lead | 2 N | J Form Lead | 6.2 mm | 6.2 mm | 5.6 mm |
| KSC141G | Dokunsal Anahtarlar SPST-NO G LEAD 300g | 1.2 N | Gull Wing Lead | 6.8 mm | 4 mm | 2.5 mm |
| KSC151G | Dokunsal Anahtarlar SPST-NO G LEAD 5500g | 1.2 N | Gull Wing Lead | 6.2 mm | 6.2 mm | 2.5 mm |
| KSC471GLFS | Dokunsal Anahtarlar Tact | Gull Wing Lead | ||||
| KSC4TE01 J LFS | Dokunsal Anahtarlar | 1.6 N | J Form Lead | |||
| KSC4TE31 J LFS | Dokunsal Anahtarlar | 2.8 N | J Form Lead | |||
| KSC4TE41J LFS | Dokunsal Anahtarlar | 4 N | J Form Lead | |||
| KSC541J | Dokunsal Anahtarlar SPST-NO J LEAD 300g | 1.4 N | Gull Wing Lead | 6.2 mm | 6.2 mm | 5.2 mm |
Yayınlandı: 2016-02-17
| Güncellenmiş: 2023-03-29