C&K Switches PCM Series Ultraminiature Slide Switches

C&K Switches PCM Series Ultraminiature Slide Switches offer a 0.3A current rating at 6VDC, 70mΩ contact resistance, and 500VAC dielectric strength. The PCM series features an ultraminiature surface-mount design with a low profile. These switches have a stainless steel cover, nylon 4/6 slider, and copper alloy, silver, or gold-plated contacts and terminals. C&K Switches PCM Series Ultraminiature Slide Switches are ideal for telecommunication products, test and measurement equipment, and computer peripherals.

Features

  • Ultraminiature surface mount
  • Low profile
  • RoHS compliant

Applications

  • Computer peripherals
  • Network products
  • Telecommunication products
  • Test and measurement equipment

Specifications

  • 0.3A contact rating at 6VDC contact rating
  • 10,000 cycles of electrical life
  • 70mΩ contact resistance
  • 100MΩ minimum insulation resistance at 500V
  • 500VAC minimum dielectric strength
  • -20°C to +85°C operating temperature range
  • Stainless steel cover
  • Nylon 4/6 slider
  • Copper alloy, silver, or gold-plated contacts/terminals
Yayınlandı: 2022-10-21 | Güncellenmiş: 2022-11-18